The PPC-3151-650AE is a dual-core embedded computer featuring an Intel i5-6300U processor with a 3G speed, 3M data cache, and support for up to 16G of DDR4 system memory via a single SODIMM socket. It includes one VGA port, one SATA port, and two Gigabit Ethernet ports with speeds of up to 1000Mbps. The computer is designed for use in panel PCs and HMIs, and is compatible with resistive and capacitive touch interfaces.
Checking distributor stock and pricing after the page loads.
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i5-6300U |
| Processor Cores | Dual Core |
| Processor Speed | 3GHz |
| Data Cache Size | 3MB |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |
| Ethernet Speed | 1000Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |