The PPC-L128T-R81-XE is an embedded computer designed by Advantech. It features a 1.6GHz Intel Atom N270 processor, which is paired with a 512KB data cache. The system can accommodate up to 2GB of DDR2 system memory via a single SODIMM socket. The PPC-L128T-R81-XE includes a range of ports, including one PS/2 port, one VGA port, one SATA port, and two 10/100/1000Mbps Ethernet ports. This embedded computer supports various operating systems, including CE 6.0, WES 7, Win XPE, and Win XP Pro. The system measures 340.5mm in length, 269.3mm in height, and 70.5mm in depth, and weighs 3630 grams.
Sign in to ask questions about the Advantech PPC-L128T-R81-XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PPC-L128T-R81-XE technical specifications.
| Product Depth (mm) | 70.5 |
| Product Length (mm) | 340.5 |
| Product Height (mm) | 269.3 |
| Product Weight (g) | 3630 |
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | N270 |
| Operating Systems | CE 6.0|WES 7|Win XPE|Win XP Pro |
| Processor Speed | 1.6GHz |
| Data Cache Size | 512KB |
| System Memory Type | DDR2 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 1 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PPC-L128T-R81-XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.