The PPC-L156T-083-XE is a panel PC with a Celeron processor, 1G speed, and up to 2G of SODIMM system memory. It supports various operating systems including Win 2000, Win XPE, and Win XP Pro. The device features a resistive touch interface and has a depth of 76.5mm, length of 415mm, and height of 333mm. It weighs 6000g and has a VGA port, but no PS/2, SATA, or PATA ports. The PPC-L156T-083-XE can operate at 10Mbps or 100Mbps Ethernet speeds.
Advantech PPC-L156T-083-XE technical specifications.
| Product Depth (mm) | 76.5 |
| Product Length (mm) | 415 |
| Product Height (mm) | 333 |
| Product Weight (g) | 6000 |
| Processor Family | Celeron |
| Processor Type | Intel |
| Operating Systems | Win 2000|Win XPE|Win XP Pro |
| Processor Speed | 1GHz |
| BIOS | Award 4MB Flash |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 2 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PPC-L156T-083-XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.