
The PPC-L61T-CE1-RTE is an embedded computer from Advantech, featuring an AMD 500M processor. It supports various operating systems, including Win CE, Win XP, and Win XPE. The device has 1 SODIMM socket with 200 pins, and its system memory is not specified. It has 1 VGA port, 1 SATA port, and 1 Ethernet port with speeds of 10Mbps and 100Mbps. The PPC-L61T-CE1-RTE measures 49mm in depth, 202mm in length, and 148mm in height, and weighs 1200g.
Sign in to ask questions about the Advantech PPC-L61T-CE1-RTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PPC-L61T-CE1-RTE technical specifications.
| Product Depth (mm) | 49 |
| Product Length (mm) | 202 |
| Product Height (mm) | 148 |
| Product Weight (g) | 1200 |
| Processor Type | AMD |
| Operating Systems | Win CE|Win XP|Win XPE |
| Processor Speed | 500MHz |
| BIOS | AMI 4Mbit |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PPC-L61T-CE1-RTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.