Advantech PS-DC19-L61E technical specifications.
| Product Depth (mm) | 49 |
| Product Length (mm) | 202 |
| Product Height (mm) | 148 |
| Product Weight (g) | 1200 |
| Processor Type | AMD |
| Operating Systems | Win CE|Win XP|Win XPE |
| Processor Speed | 500MHz |
| BIOS | AMI 4Mbit |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PS-DC19-L61E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.