Handheld PCs Marvell PXA310 806MHz 3.7in TFT LCD Display
Advantech PWS-440-6E000E technical specifications.
| Processor Type | Marvell |
| Processor Family | PXA310 |
| Processor Speed | 806MHz |
| System Memory Type | DDR |
| System Memory Maximum Size | 512MB |
| Display Size | 3.7in |
| Display Type | TFT LCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.