Sign in to ask questions about the Advantech PWS-8033M-R0AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PWS-8033M-R0AE technical specifications.
| Product Depth (mm) | 42 |
| Product Length (mm) | 155 |
| Product Height (mm) | 96 |
| Processor Type | Intel |
| Processor Number | PXA270 |
| Processor Speed | 624MHz |
| Display Size | 3.7in |
| Display Type | TFT LCD |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8525601030 |
| Schedule B | 8525601035 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PWS-8033M-R0AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.