Tablet PCs Intel Core 4010U Core i3 10.1in LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7 Pro(64-bit)|Win 8|Win 8.1|Win 10 IoT(64-bit) |
| Processor Number | 4010U |
| Processor Speed | 1.7GHz |
| Processor Cores | Core i3 |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 8GB |
| System Memory Socket Type | SODIMM |
| USB | 3 |
| Number of Ethernet Ports | 1 |
| Display Size | 10.1in |
| Display Type | LCD |
| Display Resolution | 1366x768Pixels |
| Ethernet Speed | 100Mbps/1000Mbps |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 256GB |
| Storage Drive Interface Type | mSATA|SATAIII |