The PWS-872-3H6W6X200 is a tablet computer from Advantech, featuring an Intel Core i3-7100U processor with a speed of 2.4GHz and dual core architecture. It supports up to 16GB of DDR4 system memory via a single SODIMM socket. The device has three USB ports and a 10.1-inch display. It also includes a 1TB mSATA SSD storage drive with a SATA interface and supports both 802.11ac Wi-Fi and 4G LTE/HSPA+/UMTS/GSM/GPRS/EDGE wireless connectivity.
Advantech PWS-872-3H6W6X200 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 IoT (64-bit) |
| Processor Number | i3-7100U |
| Processor Speed | 2.4GHz |
| Processor Cores | Dual Core |
| System Memory Type | DDR4 |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 1 |
| System Memory Socket Type | SODIMM |
| USB | 3 |
| Display Size | 10.1in |
| Storage Drive Form Factor | mSATA |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 1TB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11 a/b/g/n/ac |
| Wireless Wide Area Network | 4G LTE/HSPA+/UMTS/GSM/GPRS/EDGE |
No datasheet is available for this part.