The PWS-872-7S6W6X200 is a tablet PC from Advantech, powered by an Intel Core i7-7600U processor running at 2.8GHz with dual cores. It supports up to 16GB of DDR4 system memory via a single SODIMM socket. The device features three USB ports, a 10.1-inch display, and an mSATA SSD with a maximum capacity of 1TB. It also offers Wi-Fi and 4G LTE/HSPA+/UMTS/GSM/GPRS/EDGE connectivity.
Advantech PWS-872-7S6W6X200 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 IoT (64-bit) |
| Processor Number | i7-7600U |
| Processor Speed | 2.8GHz |
| Processor Cores | Dual Core |
| System Memory Type | DDR4 |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 1 |
| System Memory Socket Type | SODIMM |
| USB | 3 |
| Display Size | 10.1in |
| Storage Drive Form Factor | mSATA |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 1TB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11 a/b/g/n/ac |
| Wireless Wide Area Network | 4G LTE/HSPA+/UMTS/GSM/GPRS/EDGE |
No datasheet is available for this part.