System on Module (SOM) featuring an 800MHz Freescale i.MX535 processor and 512MB DDR3 RAM. Supports Linux and Windows Embedded operating systems. Includes LVDS display interface for LCDs up to 800x480 resolution. Offers 10/100Mbps Ethernet, 1 SPI, 20 GPIO, 1 SATA, and 5 UART interfaces. Dimensions: 68mm x 68mm x 7.5mm.
Sign in to ask questions about the Advantech ROM-1210IF-A78AAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech ROM-1210IF-A78AAE technical specifications.
| Product Length (mm) | 68 |
| Product Height (mm) | 7.5 |
| Product Depth (mm) | 68 |
| Processor Type | Freescale |
| Processor Family | i.MX535 |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 800MHz |
| System Memory Maximum Size | 512MB |
| System Memory Type | DDR3 |
| Display Interface | LVDS |
| Display Type | LCD |
| Graphic Card Resolution | 800x480Pixels |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 1 |
| GPIO | 20 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 5 |
| USB | 2 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 1@Line In/1@Line out |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ROM-1210IF-A78AAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.