SBC, 1GHz Texas CPU 10Mbps/100Mbps/1000Mbps 1366x768Pixels
Checking distributor stock and pricing after the page loads.
Advantech RSB-4220CS-MCA1E technical specifications.
| Processor Type | Texas |
| Operating Systems | Linux Kernel v3.2.0 |
| Processor Speed | 1GHz |
| Processor Family | Sitara |
| Processor Number | AM3352 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | TI AM3352 |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| Graphic Card Resolution | 1366x768Pixels |
| Display Type | LCD |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 1 |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.