Single Board Computer featuring a 1GHz Texas Sitara AM3358 processor. Supports Android 4.2.2 and Linux Kernel 3.2.0. Equipped with 512MB DDR3 system memory and dual Gigabit Ethernet ports (10/100/1000Mbps) controlled by the AM3358. Offers 4 USB ports and supports LCD displays up to 1366x768 resolution. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Advantech RSB-4221CS-MCA1E technical specifications.
| Processor Type | Texas |
| Operating Systems | Android 4.2.2|Linux Kernel 3.2.0 |
| Processor Speed | 1GHz |
| Processor Family | Sitara |
| Processor Number | AM3358 |
| System Memory Maximum Size | 512MB(Typ) |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | TI AM3358 |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| Graphic Card Resolution | 1366x768Pixels |
| Display Type | LCD |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 4 |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.