The RSB-4680CQ-XNA1E is an Android/Linux single board computer from Advantech, featuring a Rockchip 1.6GHz processor and up to 2GB of DDR3L system memory. It includes a 10/100/1000Mbps Ethernet port, six USB ports, and supports operating temperatures from 0 to 60 degrees Celsius.
Advantech RSB-4680CQ-XNA1E technical specifications.
| Processor Type | Rockchip |
| Operating Systems | Android|Linux |
| Processor Speed | 1.6GHz |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 6 |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
Download the complete datasheet for Advantech RSB-4680CQ-XNA1E to view detailed technical specifications.
No datasheet is available for this part.