Advantech S10A-Q2E7C0-0000 technical specifications.
| Type | Tablet PC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech S10A-Q2E7C0-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.