Sign in to ask questions about the Advantech SFP-GXD/LC-50E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SFP-GXD/LC-50E technical specifications.
| Package/Case | Module |
| Data Rate | 1Gbps |
| Mount | Pluggable |
| Wavelength | 1550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advantech SFP-GXD/LC-50E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
