Circuit Module, D525 + Nm10 Mini-Itx, Vga/Hdmi/1Gbe/2Com
Advantech SIMB-M01-1VGS8A1E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| RoHS | Compliant |
Download the complete datasheet for Advantech SIMB-M01-1VGS8A1E to view detailed technical specifications.
No datasheet is available for this part.