Motherboard, 1.6GHz Intel CPU 2GB DDR3 10Mbps/100Mbps/1000Mbps 1920x1200Pixels
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |