
This computer motherboard supports Intel Celeron, Core i3, Core i5, and Core i7 processors with speeds ranging from 1.6GHz to 2.5GHz. It features two DDR3 SODIMM memory sockets supporting up to 16GB of RAM at 1066MHz or 1333MHz. Connectivity includes dual Ethernet ports with 10/100/1000Mbps speeds, five SATA ports, and ten USB ports. The integrated Intel GMA HD 2000/3000 graphics offer resolutions up to 2560x1600 pixels for CRT and LCD displays. Onboard audio is provided by a Realtek ALC892 chipset.
Sign in to ask questions about the Advantech SIMB-M21-7G200A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SIMB-M21-7G200A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.6GHz|2.1GHz|2.5GHz |
| Operating Systems | Win Embedded |
| Processor Family | Celeron|Core |
| Number of System Memory | 2 |
| Processor Number | B810|i3-2330E|i5-2510E|i7-2710QE |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579LM/Intel 82583V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Intel HM65 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1600x1200|1920x1080|2560x1600Pixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1740.8MB |
| Display Chipset Type | Intel GMA HD 2000|Intel GMA HD3000 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 5 |
| USB | 10 |
| BIOS | AMI 64Mb |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SIMB-M21-7G200A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.