MOBILE G-SERIES SINGLE CORE MINI-ITX WITH VGA/LVDS/HDMI, 4 COM AND DUAL LAN
Advantech SIMB-M22-2G2S0A1E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SIMB-M22-2G2S0A1E to view detailed technical specifications.
No datasheet is available for this part.