Checking distributor stock and pricing after the page loads.
Advantech SIMB-U01-6VG00A1E technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.