This server features a dual-core Intel Xeon processor, 384G of DDR4 system memory, and two 10/100/1000 Ethernet connectors. The system supports up to 10 hard disk bays in 2.5/3.5 inch form factors, with no SATA ports available. Cooling is provided by two fans, and the system operates within a temperature range of 0 to 35 degrees Celsius. The server measures 435mm in depth, 177mm in height, and 673mm in length.
Checking distributor stock and pricing after the page loads.
| Number of System Memory | 1 |
| System Memory Maximum Size | 384Gbyte |
| Processor Family | Xeon |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR4 |
| Processor Cores | Dual Core |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C620 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 10 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5/3.5in |
| Number of Cooling Fans | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Product Depth | 435mm |
| Height | 177mm |
| Product Length | 673mm |