Advantech SNMP-1000-E1B1E technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Advantech SNMP-1000-E1B1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.