
System on Module (SOM) featuring an AMD Geode processor operating at 500MHz. This embedded computer module supports Windows Embedded OS and includes 1GB of DDR SODIMM system memory. Display capabilities include LVDS/TV-Out for LCD screens with resolutions up to 1600x1200 pixels, driven by AMD Geode LX800/CS 5536 graphics. Connectivity options comprise dual PATA and SATA interfaces, two RS232 ports, and four USB ports, alongside a 10/100Mbps Ethernet controller.
Sign in to ask questions about the Advantech SOM-4455Z-L0A2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SOM-4455Z-L0A2E technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 114 |
| Processor Type | AMD |
| Processor Family | Geode |
| Operating Systems | Win Embedded |
| Processor Speed | 500MHz |
| Chipset Type | AMD CS5536 |
| Number of System Memory | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Display Interface | LVDS/TV-Out |
| Display Type | LCD |
| Graphic Card Resolution | 1024x768/1600x1200Pixels |
| Display Chipset Type | AMD Geode LX800/CS 5536 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82551ER |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 0 |
| I2C | 0 |
| PATA | 2 |
| PCI | 0 |
| RS232 | 2 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 2 |
| USB | 4 |
| Medical Application | No |
| JTAG Support | No |
| BIOS | Award 512KB |
| Audio Interfaces | 1@Line In/1@Line out |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-4455Z-L0A2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.