
System on Module (SOM) featuring an AMD Geode processor operating at 500MHz. This embedded computing solution includes 1GB of DDR SODIMM memory, supporting LCD displays via LVDS/TV-Out with resolutions up to 1600x1200. Connectivity includes 2 PATA, 2 SATA, 4 USB ports, 2 RS232 (UART) interfaces, and 10/100Mbps Ethernet. The chipset is AMD CS5536, and the BIOS is Award 512KB.
Advantech SOM-4455Z-LSA2E technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 114 |
| Processor Type | AMD |
| Processor Family | Geode |
| Operating Systems | Win Embedded |
| Processor Speed | 500MHz |
| Chipset Type | AMD CS5536 |
| Number of System Memory | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Display Interface | LVDS/TV-Out |
| Display Type | LCD |
| Graphic Card Resolution | 1024x768/1600x1200Pixels |
| Display Chipset Type | AMD Geode LX800/CS 5536 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82551ER |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 2 |
| PCI | 0 |
| RS232 | 2 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 2 |
| USB | 4 |
| Windows | Win Embedded |
| Medical Application | No |
| JTAG Support | No |
| BIOS | Award 512KB |
| Audio Interfaces | 1@Line In/1@Line out |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-4455Z-LSA2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.