
ARM & x86 System on Module (SOM) featuring an AMD Geode processor operating at 500 MHz. This embedded computer module supports Windows Embedded OS and includes 1GB of DDR SODIMM system memory. Display capabilities include LVDS/TV-Out with resolutions up to 1600x1200 pixels, driven by an AMD Geode LX800/CS 5536 chipset. Connectivity options comprise 10/100 Mbps Ethernet, two PATA and two SATA interfaces, four USB ports, and two RS232 serial ports.
Advantech SOM-4455ZL-L0A2E technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 114 |
| Processor Type | AMD |
| Processor Family | Geode |
| Operating Systems | Win Embedded |
| Processor Speed | 500MHz |
| Chipset Type | AMD CS5536 |
| Number of System Memory | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Display Interface | LVDS/TV-Out |
| Display Type | LCD |
| Graphic Card Resolution | 1024x768/1600x1200Pixels |
| Display Chipset Type | AMD Geode LX800/CS 5536 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82551ER |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 0 |
| I2C | 0 |
| PATA | 2 |
| PCI | 0 |
| RS232 | 2 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 2 |
| USB | 4 |
| Medical Application | No |
| JTAG Support | No |
| BIOS | Award 512KB |
| Audio Interfaces | 1@Line In/1@Line out |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-4455ZL-L0A2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.