
System on Module (SOM) featuring an Intel processor and Intel GME965/Intel ICH8M chipset. Supports up to 4GB DDR2 SODIMM memory across two sockets, with speeds of 533MHz/667MHz. Offers multiple display outputs including DP, LVDS, SDVO, and VGA, supporting CRT and LCD displays with resolutions up to 2048x1536. Includes Gigabit Ethernet, 8 USB ports, 3 SATA ports, 1 PATA, 4 PCI slots, 1 GPIO, and 1 I2C interface. Compatible with Linux and Windows Embedded operating systems.
Sign in to ask questions about the Advantech SOM-5786FG-00A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SOM-5786FG-00A1E technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 125 |
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Chipset Type | Intel GME965/Intel ICH8M |
| Number of System Memory | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 533MHz/667MHz |
| System Memory Type | DDR2 |
| Display Interface | DP|LVDS|SDVO|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 2048x1536@VGAPixels |
| Display Chipset Type | Intel GME965 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82566MM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 0 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 4 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 3 |
| UART | 0 |
| USB | 8 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| JTAG Support | No |
| BIOS | Award 4Mb |
| Audio Interfaces | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-5786FG-00A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.