
System on Module (SOM) featuring an Intel Core processor (U7500) with 2 cores operating at 1.06 GHz, 4MB data cache, and a 10W TDP. Supports up to 4GB DDR2 SODIMM memory across two sockets, with speeds of 533MHz/667MHz. Integrated Intel GME965 chipset provides display capabilities including LVDS, SDVO, and VGA with resolutions up to 2048x1536. Connectivity includes Gigabit Ethernet, 3 SATA ports, 8 USB ports, and 4 PCI interfaces. This COM Express Type 2 module is compatible with Linux and Windows Embedded operating systems.
Sign in to ask questions about the Advantech SOM-5786FG-S0A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SOM-5786FG-S0A1E technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win Embedded |
| Processor Number | U7500 |
| Processor Cores | Core 2 Duo |
| Processor Speed | 1.06GHz |
| Processor Thermal Design Power | 10W |
| Data Cache Size | 4MB |
| Chipset Type | Intel GME965 |
| Number of System Memory | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 533MHz/667MHz |
| System Memory Type | DDR2 |
| Display Interface | LVDS|SDVO|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 2048x1536@VGAPixels |
| Display Chipset Type | Intel GME965 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82566MM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 0 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 1 |
| PCI | 4 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 3 |
| UART | 0 |
| USB | 8 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel VT-x/Intel 64/Idle States/Enhanced Intel SpeedStep |
| JTAG Support | No |
| BIOS | Award 4Mb |
| Audio Interfaces | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-5786FG-S0A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.