
System on Module (SOM) featuring an Intel Core i7-660UE processor running at 1.33 GHz with 4MB data cache. Supports up to 8GB DDR3 system memory across two 204-pin SODIMM sockets, operating at 800MHz/1066MHz. Offers versatile display connectivity including DP, DVI, HDMI, TV-Out, and VGA, supporting CRT and LCD displays up to 2048x1536 resolution via Intel GMA graphics. Integrated Intel 82577LM Ethernet controller provides 10/100/1000Mbps speeds. Includes 8 USB ports, 4 SATA ports, 1 PATA, 1 SPI, 1 I2C, 4 PCI, and 8 GPIO. Compatible with Linux and Win Embedded operating systems.
Sign in to ask questions about the Advantech SOM-5788FG-S3A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SOM-5788FG-S3A1E technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win Embedded |
| Processor Number | i7-660UE |
| Processor Cores | Core i7 |
| Processor Speed | 1.33GHz |
| Processor Thermal Design Power | 18W |
| Data Cache Size | 4MB |
| Chipset Type | Intel QM57 |
| Number of System Memory | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 800MHz/1066MHz |
| System Memory Type | DDR3 |
| Display Interface | DP|DVI|HDM|TV-Out|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 2048x1536Pixels |
| Display Chipset Type | Intel GMA |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82577LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 4 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 4 |
| UART | 0 |
| USB | 8 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Fast Memory Access/Intel Flex Memory Access |
| JTAG Support | No |
| BIOS | AMI 64Mb |
| Audio Interfaces | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-5788FG-S3A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.