Intel QM57 Com Express - I5-520E
Checking distributor stock and pricing after the page loads.
Advantech SOM-5788FG-U4B1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.