Advantech SOM-5788Z-S1A1E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-5788Z-S1A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.