Checking distributor stock and pricing after the page loads.
Advantech SOM-5788Z-U0A1E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.