Checking distributor stock and pricing after the page loads.
Advantech SOM-5788Z2-S1A1E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.