Intel Core i7-2715QE 2.1 GHz Processor COM-Express Basic Module
Advantech SOM-5790FG-U1A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-5790FG-U1A1E to view detailed technical specifications.
No datasheet is available for this part.