
System on Module (SOM) featuring an Intel Core i7-2610UE processor operating at 1.5 GHz with 4MB data cache and 17W TDP. Supports up to 16GB DDR3 system memory across two 204-pin SODIMM sockets, with speeds of 1066MHz/1333MHz. Integrated Intel Gfx display chipset supports DP, DVI, HDMI, LVDS, SDVO, and VGA interfaces for CRT and LCD displays, with a maximum VGA resolution of 2048x1536. Connectivity includes Intel 82579LM Gigabit Ethernet, 4 SATA ports, 8 USB ports, 1 SPI, 1 GPIO, and 1 I2C. Compatible with Linux and Win Embedded operating systems.
Advantech SOM-5890FG-S5B1E technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win Embedded |
| Processor Number | i7-2610UE |
| Processor Cores | Core i7 |
| Processor Speed | 1.5GHz |
| Processor Thermal Design Power | 17W |
| Data Cache Size | 4MB |
| Chipset Type | Intel QM67 |
| Number of System Memory | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 16GB |
| System Memory Speed | 1066MHz/1333MHz |
| System Memory Type | DDR3 |
| Display Interface | DP|DVI|HDMI|LVDS|SDVO|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 2048x1536@VGAPixels |
| Display Chipset Type | Intel Gfx integrated in Core i7 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82579LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 4 |
| UART | 2 |
| USB | 8 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Fast Memory Access/Intel Flex Memory Access/Intel IPT |
| JTAG Support | No |
| BIOS | AMI 64Mb |
| Audio Interfaces | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-5890FG-S5B1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.