Basic COM Express SOM with Core Processor 16GB RAM
Advantech SOM-5892FG-S7A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-5892FG-S7A1E to view detailed technical specifications.
No datasheet is available for this part.