SOM-5892 CPU Module Single Core i7-3612QE
Checking distributor stock and pricing after the page loads.
Advantech SOM-5892FG-U1A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Watchdog Timer | Yes |
| RoHS | Compliant |