Advantech SOM-6763N-S6A1E technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-6763N-S6A1E to view detailed technical specifications.
No datasheet is available for this part.