Compact COM Express SOM with Atom Processor 2GB RAM
Advantech SOM-6763NZ-S6A1E technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-6763NZ-S6A1E to view detailed technical specifications.
No datasheet is available for this part.