Advantech SOM-6763NZ2-S6A1E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-6763NZ2-S6A1E to view detailed technical specifications.
No datasheet is available for this part.