
Compact COM Express System on Module (SOM) featuring an Intel Atom N2600 processor operating at 1.6 GHz with a 3.5W TDP. This embedded computer module supports up to 2GB of DDR3 SODIMM memory at 800MHz and utilizes the Intel NM10 chipset. Display capabilities include DDI, DP, DVI, HDMI, LVDS, and VGA interfaces for CRT and LCD displays, supporting resolutions up to 1920x1200. Connectivity options include Intel 82583 Gigabit Ethernet, 8 USB ports, 2 SATA ports, 1 PATA, 1 SPI, 1 I2C, and 4 PCI interfaces.
Advantech SOM-6765N-S6A1E technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|Win Embedded |
| Processor Number | N2600 |
| Processor Speed | 1.6GHz |
| Processor Thermal Design Power | 3.5W |
| Data Cache Size | 1MB |
| Chipset Type | Intel NM10 |
| Number of System Memory | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 800MHz |
| System Memory Type | DDR3 |
| Display Interface | DDI|DP|DVI|HDMI|LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1366x768@LVDS|1920x1200@VGAPixels |
| Display Chipset Type | Intel Integrated Atom |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82583 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 4 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 8 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel HT/Intel 64/Enhanced Intel SpeedStep/Thermal Monitoring |
| JTAG Support | No |
| BIOS | AMI 16Mb |
| Audio Interfaces | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-6765N-S6A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.