Advantech SOM-6765NZ-S8A1E technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-6765NZ-S8A1E to view detailed technical specifications.
No datasheet is available for this part.