System on Module (SOM) featuring a quad-core Intel Celeron J1900 processor running at 2.0 GHz with a 10W TDP. This COM Express Type 6 module supports up to 8GB of DDR3L SODIMM memory at 1333MHz across two slots. It offers versatile display connectivity including DP, DVI, HDMI, LVDS, and VGA, supporting resolutions up to 2560x1600. Integrated Intel HD Graphics, Intel I210 Gigabit Ethernet, two SATA ports, and nine USB ports provide robust functionality for embedded applications. Compatible with Linux and Windows Embedded operating systems.
Advantech SOM-6867RC-U0A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|Win Embedded |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| Processor Thermal Design Power | 10W |
| Data Cache Size | 2MB |
| Number of System Memory | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1333MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|DVI|HDMI|LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1920x1200@HDMI|2560x1600@DDIPixels |
| Display Chipset Type | Intel HD |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 9 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 6 |
| Intel Technologies | Intel VT-x/Intel 64/Intel VT-x/Intel 64/Intel HD Audio |
| JTAG Support | No |
| BIOS | AMI EFI 16Mb |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech SOM-6867RC-U0A1E to view detailed technical specifications.
No datasheet is available for this part.