System on Module (SOM) featuring an Intel Celeron N3160 processor clocked at 1.6 GHz with 2MB data cache and a 6W TDP. Supports up to 8GB DDR3L system memory at 1600MHz across two slots. Offers versatile display connectivity including DP, DVI, eDP, HDMI, LVDS, and VGA, supporting resolutions up to 3840x2160. Integrated Intel HD Graphics, Intel I211AT Gigabit Ethernet, 12 USB ports, 2 SATA ports, SPI, GPIO, and I2C interfaces. Compatible with Linux and Windows Embedded operating systems, utilizing a Type 6 pinout and AMI UEFI BIOS.
Checking distributor stock and pricing after the page loads.
Advantech SOM-6868RC-S6A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|Win Embedded |
| Processor Number | N3160 |
| Processor Speed | 1.6GHz |
| Processor Thermal Design Power | 6W |
| Data Cache Size | 2MB |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1600MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|DVI|eDP|HDMI|LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1920x1080@VGA|1920x1200@LVDS|2560x1440@eDP|2560x1600@DP|2560x1600@HDMI|3840x2160@DP|3840x2160@HDMIPixels |
| Display Chipset Type | Intel HD |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 12 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 6 |
| Intel Technologies | Secure Boot/Intel VT-x/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
| JTAG Support | Yes |
| BIOS | AMI UEFI 64Mb |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.