Mini COM Express SOM with Atom Processor 1GB RAM
Checking distributor stock and pricing after the page loads.
Advantech SOM-7562SZ2-S6B1E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.