Intel Atom N2600 1.6GHZ 2G Slc W/platinum -40-85C
Checking distributor stock and pricing after the page loads.
Advantech SOM-7565SZ2-S6A1E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.