Quad-core ARM & x86 System on Module (SOM) featuring an Intel Atom E3845 processor clocked at 1.91GHz with a 10W TDP. This Mini COM Express module supports up to 4GB of DDR3L system memory at 1333MHz and offers multiple display interfaces including DP, DVI, HDMI, and LVDS for LCD displays, powered by Intel HD Gen 7 graphics. Connectivity includes an Intel I210E Gigabit Ethernet controller, two SATA ports, five USB ports, one SPI, and one GPIO. Compatible with Linux, Windows 7, and Windows 8 operating systems, this module utilizes AMI UEFI 64Mb BIOS and supports Intel VT-x, Intel EPT, and Intel 64 technologies.
Checking distributor stock and pricing after the page loads.
Advantech SOM-7567CS0C-S9A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|Win 7|Win 8 |
| Processor Number | E3845 |
| Processor Cores | Quad Core |
| Processor Speed | 1.91GHz |
| Processor Thermal Design Power | 10W |
| Data Cache Size | 2MB |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1333MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|DVI|HDMI|LVDS |
| Display Type | LCD |
| Display Chipset Type | Intel HD Gen 7 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210E |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 5 |
| Windows | Win 7|Win 8 |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 10 |
| Intel Technologies | Intel VT-x/Intel EPT/Intel 64/Instruction Set/Enhanced Intel SpeedStep/Intel HD |
| JTAG Support | No |
| BIOS | AMI UEFI 64Mb |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.