INTEL PENTIUM M COM-EXPRESS MODULE WITH CPU, VGA/LVDS, AUDIO & LAN
Advantech SOM-DB5700G-00A2E technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, USB, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-DB5700G-00A2E to view detailed technical specifications.
No datasheet is available for this part.