
System on Modules - SOM Development Board
Advantech SOM-DB5800-00A2E technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Advantech SOM-DB5800-00A2E to view detailed technical specifications.
No datasheet is available for this part.