The Intel Core i3-6100U processor is a dual-core, 2.3GHz processor suitable for computing and embedded systems applications. It supports operating systems including Windows 7, 8, 10, and WES 7P. The processor has a maximum system memory size of 8GB, using DDR3L SDRAM in SODIMM sockets. It also features one SATA port.
Checking distributor stock and pricing after the page loads.
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i3-6100U |
| Operating Systems | Win 7|Win 8|Win 10|WES 7P |
| Processor Cores | Dual Core |
| Processor Speed | 2.3GHz |
| System Memory Type | DDR3L/SDRAM |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |